ST(Semtech) CK1H101M-CRF10
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | CK1H101M-CRF10 |
| LCSC Part # | C129420 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0563 | $ 0.28 |
| 50+ | $ 0.05 | $ 2.50 |
| 150+ | $ 0.0469 | $ 7.04 |
| 500+ | $ 0.0373 | $ 18.65 |
| 2,500+ | $ 0.0354 | $ 88.50 |
| 5,000+ | $ 0.0344 | $ 172.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



