TI SN74AC04PWR
| Manufacturer | |
| MPN | SN74AC04PWR |
| LCSC Part # | C129372 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74AC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'AC04 devices contain six independent inverters. The devices perform the Boolean function Y = A(overline)
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2909 | $ 1.45 |
| 50+ | $ 0.2326 | $ 11.63 |
| 150+ | $ 0.2076 | $ 31.14 |
| 500+ | $ 0.1764 | $ 88.20 |
| 2,000+ | $ 0.1577 | $ 315.40 |
| 4,000+ | $ 0.1493 | $ 597.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74AC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'AC04 devices contain six independent inverters. The devices perform the Boolean function Y = A(overline)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



