LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62140ARGTR product image
  • TPS62140ARGTR thumbnail 1
  • TPS62140ARGTR thumbnail 2
  • TPS62140ARGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62140ARGTRRoHS

Manufacturer
MPN
TPS62140ARGTR
LCSC Part #
C129366
Packaging
VFQFN-16-EP(3x3)
Customer #
Key Attributes
3-V to 17-V 2-A Step-Down Converter
Datasheetpdf iconTI TPS62140ARGTR
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1755$ 1.18
10+$ 0.975$ 9.75
30+$ 0.8641$ 25.92
100+$ 0.7386$ 73.86
500+$ 0.6831$ 341.55
1,000+$ 0.6587$ 658.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVFQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage900mV~6V
Output Current2A
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

DCS-ControlTM Topology Input Voltage Range: 3 V to 17 V Up to 2-A Output Current Adjustable Output Voltage from 0.9 V to 6 V Pin-Selectable Output Voltage (Nominal, +5% ) Programmable Soft Start and Tracking Seamless Power-Save Mode Transition Quiescent Current of 17 μA (Typical) Selectable Operating Frequency Power-Good Output 100% Duty-Cycle Mode Short-Circuit Protection Over Temperature Protection Pin to Pin Compatible with TPS62130 and TPS62150 Available in a 3 -mm×3 -mm, VQFN-16 Package

Features

AI Translation
  • DCS-ControlTM Topology
  • Input Voltage Range: 3 V to 17 V
  • Up to 2-A Output Current
  • Adjustable Output Voltage from 0.9 V to 6 V
  • Pin-Selectable Output Voltage (Nominal, +5% )
  • Programmable Soft Start and Tracking
  • Seamless Power-Save Mode Transition
  • Quiescent Current of 17 μA (Typical)
  • Selectable Operating Frequency
  • Power-Good Output
  • 100% Duty-Cycle Mode
  • Short-Circuit Protection
  • Over Temperature Protection
  • Pin to Pin Compatible with TPS62130 and TPS62150
  • Available in a 3 -mm×3 -mm, VQFN-16 Package

Applications

AI Translation
  • Standard 12-V Rail Supplies
  • POL Supply From Single or Multiple Li-Ion Battery
  • Solid-State Disk Drives
  • Embedded Systems
  • LDO Replacement
  • Mobile PCs, Tablet, Modems, Cameras
  • Server, Microserver
  • Data Terminal, Point of Sales (ePOS)