TI CSD16321Q5
| Manufacturer | |
| Mfr. Part # | CSD16321Q5 |
| LCSC Part # | C129342 |
| Package | PDFN-8(5.2x6.2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 177A PDFN-8(5.2x6.2) |
| Description | N-Channel 25V 177A 113W Surface Mount PDFN-8(5.2x6.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | PDFN-8(5.2x6.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7927 | $ 1.79 |
10+ | $ 1.5558 | $ 15.56 |
30+ | $ 1.3505 | $ 40.52 |
100+ | $ 1.1972 | $ 119.72 |
500+ | $ 1.1293 | $ 564.65 |
1,000+ | $ 1.0993 | $ 1099.30 |
Standard Packaging 20/Full
Reel | ||