TI LMV7219M7/NOPB
| Manufacturer | |
| MPN | LMV7219M7/NOPB |
| LCSC Part # | C129336 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | LMV7219 7-ns 2.7-V to 5-V Comparator with Rail-to-Rail Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-5-1.3mm | |
| Output Type | Push-pull | |
| Quiescent Current | 1.1mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 7ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Input Hysteresis Voltage (Vhys) | 7mV | |
| Vos - Input Offset Voltage | 6mV | |
| Ib - Input Bias Current | 450nA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 2.7V~5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMV7219 is a low-power, high-speed comparator with internal hysteresis. The LMV7219 operating voltage ranges from 2.7 V to 5 V with push-pull railto-rail output. This device achieves a 7-ns propagation delay while consuming only 1.1 mA of supply current at 5 V. The LMV7219 inputs have a common mode voltage range that extends 200 mV below ground, allowing ground sensing. The internal hysteresis ensures clean output transitions even with slow-moving inputs signals. The LMV7219 is available in the SC-70 and SOT-23 packages, which are ideal for systems where small size and low power are critical.
Features
AI Translation
- Propagation Delay 7 ns
- Low Supply Current 1.1 mA
- Input Common Mode Voltage Range Extends 200 mV Below Ground
- Ideal for 2.7-V and 5-V Single Supply Applications
- Internal Hysteresis Ensures Clean Switching
- Fast Rise and Fall Time 1.3 ns
- Available in Space-saving Packages: SC-70 and SOT-23
- Supports 105°C PCB Temperature
Applications
AI Translation
- Portable and Battery-powered Systems
- Scanners
- Set Top Boxes
- High Speed Differential Line Receiver
- Window Comparators
- Zero-crossing Detectors
- High-speed Sampling Circuits
In-Stock: 506
506 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5453 | $ 1.55 |
| 10+ | $ 1.2707 | $ 12.71 |
| 30+ | $ 1.1212 | $ 33.64 |
| 100+ | $ 0.9506 | $ 95.06 |
| 500+ | $ 0.8742 | $ 437.10 |
| 1,000+ | $ 0.8401 | $ 840.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


