TI TPS62142RGTR
| Manufacturer | |
| MPN | TPS62142RGTR |
| LCSC Part # | C129331 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3-V to 17-V 2-A Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DCS-ControlTM Topology Input Voltage Range: 3 V to 17 V Up to 2-A Output Current Adjustable Output Voltage from 0.9 V to 6 V Pin-Selectable Output Voltage (Nominal, +5% ) Programmable Soft Start and Tracking Seamless Power-Save Mode Transition Quiescent Current of 17 μA (Typical) Selectable Operating Frequency Power-Good Output 100% Duty-Cycle Mode Short-Circuit Protection Over Temperature Protection Pin to Pin Compatible with TPS62130 and TPS62150 Available in a 3 -mm×3 -mm, VQFN-16 Package
Features
- DCS-ControlTM Topology
- Input Voltage Range: 3 V to 17 V
- Up to 2-A Output Current
- Adjustable Output Voltage from 0.9 V to 6 V
- Pin-Selectable Output Voltage (Nominal, +5% )
- Programmable Soft Start and Tracking
- Seamless Power-Save Mode Transition
- Quiescent Current of 17 μA (Typical)
- Selectable Operating Frequency
- Power-Good Output
- 100% Duty-Cycle Mode
- Short-Circuit Protection
- Over Temperature Protection
- Pin to Pin Compatible with TPS62130 and TPS62150
- Available in a 3 -mm×3 -mm, VQFN-16 Package
Applications
- Standard 12-V Rail Supplies
- POL Supply From Single or Multiple Li-Ion Battery
- Solid-State Disk Drives
- Embedded Systems
- LDO Replacement
- Mobile PCs, Tablet, Modems, Cameras
- Server, Microserver
- Data Terminal, Point of Sales (ePOS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6709 | $ 1.67 |
| 10+ | $ 1.4185 | $ 14.19 |
| 30+ | $ 1.2589 | $ 37.77 |
| 100+ | $ 1.0977 | $ 109.77 |
| 500+ | $ 1.0048 | $ 502.40 |
| 1,000+ | $ 0.9723 | $ 972.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DCS-ControlTM Topology Input Voltage Range: 3 V to 17 V Up to 2-A Output Current Adjustable Output Voltage from 0.9 V to 6 V Pin-Selectable Output Voltage (Nominal, +5% ) Programmable Soft Start and Tracking Seamless Power-Save Mode Transition Quiescent Current of 17 μA (Typical) Selectable Operating Frequency Power-Good Output 100% Duty-Cycle Mode Short-Circuit Protection Over Temperature Protection Pin to Pin Compatible with TPS62130 and TPS62150 Available in a 3 -mm×3 -mm, VQFN-16 Package
Features
- DCS-ControlTM Topology
- Input Voltage Range: 3 V to 17 V
- Up to 2-A Output Current
- Adjustable Output Voltage from 0.9 V to 6 V
- Pin-Selectable Output Voltage (Nominal, +5% )
- Programmable Soft Start and Tracking
- Seamless Power-Save Mode Transition
- Quiescent Current of 17 μA (Typical)
- Selectable Operating Frequency
- Power-Good Output
- 100% Duty-Cycle Mode
- Short-Circuit Protection
- Over Temperature Protection
- Pin to Pin Compatible with TPS62130 and TPS62150
- Available in a 3 -mm×3 -mm, VQFN-16 Package
Applications
- Standard 12-V Rail Supplies
- POL Supply From Single or Multiple Li-Ion Battery
- Solid-State Disk Drives
- Embedded Systems
- LDO Replacement
- Mobile PCs, Tablet, Modems, Cameras
- Server, Microserver
- Data Terminal, Point of Sales (ePOS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



