TI TPS3106K33DBVR
| Manufacturer | |
| MPN | TPS3106K33DBVR |
| LCSC Part # | C129324 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultralow Supply-Current Voltage Monitor With Optional Watchdog |
| Description | 130ms Active Low 900mV~3.6V 2 SOT-23-6 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,316
4,316
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8008 | $ 0.80 |
10+ | $ 0.6484 | $ 6.48 |
30+ | $ 0.5739 | $ 17.22 |
100+ | $ 0.4523 | $ 45.23 |
500+ | $ 0.4069 | $ 203.45 |
1,000+ | $ 0.3842 | $ 384.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$