LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS3USB221ERSER product image
  • TS3USB221ERSER thumbnail 1
  • TS3USB221ERSER thumbnail 2
  • TS3USB221ERSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS3USB221ERSERRoHS

Manufacturer
MPN
TS3USB221ERSER
LCSC Part #
C129313
Packaging
UQFN-10-EP(1.5x2)
Customer #
Key Attributes
High-Speed USB2.0(480-Mbps) 1:2 Multiplexer-Demultiplexer Switch With Single Enable and IEC Level 3 ESD Protection
Datasheetpdf iconTI TS3USB221ERSER
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3402$ 1.70
50+$ 0.2667$ 13.34
150+$ 0.2352$ 35.28
500+$ 0.1958$ 97.90
3,000+$ 0.1783$ 534.90
6,000+$ 0.1678$ 1006.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingUQFN-10-EP(1.5x2)
Turn-on time30ns
Turn-off time12ns
Voltage - Supply2.3V~3.6V
-3dB Bandwidth1GHz
Ron
Number of Channels2
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TS3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-tobit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The TS3USB221E integrates ESD protection cells on all pins, is available in a SON package (3 mm × 3 mm) as well as in a tiny AO FN package (2 mm × 1.5 mm) and is characterized over the free-air temperature range from -40°C to 85°C.

Features

AI Translation
  • VCC Operation of 2.5V to 3.3V
  • Switch I/Os Accept Signals Up to 5.5V
  • 1.8-V Compatible Control-Pin Inputs
  • Low-Power Mode When OC Is Disabled (1 μA)
  • rON = 6 Ω Maximum
  • ΔrON = 0.2 Ω Typical
  • Cio(on) = 7 pF Maximum
  • Low Power Consumption (30 μA Maximum)
  • ESD Performance Tested Per JESD 22: 7000-V Human Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
  • ESD Performance I/O Port to GND: 12-kV Human Body Model (A114-B, Class II), ±7-kV Contact Discharge (IEC 61000-4-2)
  • High Bandwidth (1 GHz Typical)

Applications

AI Translation
  • Routes Signals for USB 1.0, 1.1, and 2.0
  • Mobile Phones, Digital Cameras
  • Notebooks
  • USB I/O Expansion, MHL 1.0