LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Sunmoon Micro SM7055-12 product image
  • SM7055-12 thumbnail 1
  • SM7055-12 thumbnail 2
  • SM7055-12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Shenzhen Sunmoon Micro SM7055-12RoHS

Manufacturer
MPN
SM7055-12
LCSC Part #
C129310
Packaging
DIP-8
Customer #
Key Attributes
AC/DC PWM power switch
Datasheetpdf iconShenzhen Sunmoon Micro SM7055-12
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4165$ 0.42
10+$ 0.3287$ 3.29
50+$ 0.2904$ 14.52
100+$ 0.2442$ 24.42
500+$ 0.2218$ 110.90
1,000+$ 0.2091$ 209.10
2,000+$ 0.2075$ 415.00
4,000+$ 0.2059$ 823.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerShenzhen Sunmoon Micro
PackagingDIP-8
Operating Temperature-40℃~+150℃
Output Current300mA
Frequency - Switching60kHz
Pd - Power Dissipation-
Voltage - Supply8V~11.5V
Voltage - Breakdown730V
TopologyBuck
FeaturesHigh voltage direct start;EMI optimization (spread spectrum);Light load efficient mode;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Over Current Protection;Over Voltage Protection;Under Voltage Protection
Output Voltage12V
Duty Cycle(Max)-
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

SM7055-12 is a power switch IC using current-mode PWM control, integrating a high-voltage startup circuit and high-voltage power transistor, enabling a low-cost, high-value switching power supply system solution. The IC is applicable to BUCK and BUCK-BOOST system configurations, supports 12V output voltage, and is well-suited for small home appliance applications. It also provides comprehensive protection functions including over-temperature, over-current, over-voltage, and under-voltage protection, ensuring system reliability.

Features

AI Translation
  • Supported topologies: low-cost BUCK, BUCK-BOOST, and other configurations
  • 730V single-chip integrated process
  • Wide input voltage range: 85Vac~265Vac
  • Standby power consumption <120mW @220Vac
  • Integrated high-voltage startup circuit
  • Integrated high-voltage power switch
  • 60KHz fixed switching frequency
  • Built-in frequency dithering for enhanced EMC performance
  • Current-mode PWM control
  • Built-in protection: OTP, OCP, OVP, UVP, and more
  • Built-in soft-start
  • Built-in intelligent soft-drive technology (improved EMC performance)
  • Package: TO252-2, DIP8

Applications

AI Translation
  • Power supply for small home appliances such as rice cookers and electric pressure cookers