VISHAY TEMT1020
| Manufacturer | |
| Mfr. Part # | TEMT1020 |
| LCSC Part # | C129151 |
| Package | SMD,2.5x2mm |
| Customer # | |
| Key Attributes | Silicon NPN Phototransistor, RoHS Compliant |
| Description | 50mA 70V 200nA 880nm SMD,2.5x2mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Package | SMD,2.5x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,552 
5,552
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4704 | $ 0.47 |
10+ | $ 0.3662 | $ 3.66 |
30+ | $ 0.322 | $ 9.66 |
100+ | $ 0.2652 | $ 26.52 |
500+ | $ 0.2415 | $ 120.75 |
1,000+ | $ 0.2257 | $ 225.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$