SiTime SIT9365AI-4B1-28N133.333333T
| Manufacturer | |
| MPN | SIT9365AI-4B1-28N133.333333T |
| LCSC Part # | C1291449 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 133.333333MHz SMD3225-6P Oscillators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 133.333333MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 133.333333MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1258 | $ 16.13 |
| 200+ | $ 6.2404 | $ 1248.08 |
| 500+ | $ 6.0216 | $ 3010.80 |
| 1,000+ | $ 5.9138 | $ 5913.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 133.333333MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 133.333333MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AI-4B1-28N133.333333X | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AC-4B1-30E133.333333X | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-4B1-30N133.333333T | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-4B1-30N133.333333Y | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AI-4B3-28N133.333333X | SiTime | SMD3225-6P | 0 | $ 11.5112 | ||
| SIT9365AI-4B2-28E133.333333T | SiTime | SMD3225-6P | 0 | $ 14.8297 | ||
| SIT9365AI-4B1-33N133.333333X | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AI-4B1-33E133.333333Y | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AC-4B3-28N133.333333X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT9365AC-4B3-28E133.333333Y | SiTime | SMD3225-6P | 0 | $ 11.2087 |

