LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 2SC2383(RANGE:160-320) product image
  • 2SC2383(RANGE:160-320) thumbnail 1
  • 2SC2383(RANGE:160-320) thumbnail 2
  • 2SC2383(RANGE:160-320) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSCJ 2SC2383(RANGE:160-320)RoHS

Manufacturer
JSCJAsian Brands
MPN
2SC2383(RANGE:160-320)
LCSC Part #
C129122
Packaging
TO-92L-3
Customer #
Key Attributes
TRANS NPN 160V 1A TO-92L-3
Datasheetpdf iconJSCJ 2SC2383(RANGE:160-320)
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1006$ 0.50
50+$ 0.0811$ 4.06
150+$ 0.0714$ 10.71
500+$ 0.0621$ 31.05
2,500+$ 0.0562$ 140.50
5,000+$ 0.0533$ 266.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingTO-92L-3
Current - Collector Cutoff1uA
Transition frequency(fT)20MHz
Collector - Emitter Voltage VCEO160V
DC Current Gain160
Pd - Power Dissipation750mW
Number1 NPN
typeNPN
Current - Collector(Ic)1A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • High Voltage: VCEO = 160V
  • Large Continuous Collector Current Capability
  • Complementary to 2SA1013