Korean Hroparts Elec DP-01BP
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | DP-01BP |
| LCSC Part # | C129050 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Number of Positions | 1 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,415
4,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3009 | $ 1.50 |
| 50+ | $ 0.2409 | $ 12.05 |
| 130+ | $ 0.2152 | $ 27.98 |
| 520+ | $ 0.1831 | $ 95.21 |
| 2,470+ | $ 0.1688 | $ 416.94 |
| 4,940+ | $ 0.1602 | $ 791.39 |
Standard Packaging130/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



