SiTime SIT9365AI-1E1-28N168.040678X
| Manufacturer | |
| MPN | SIT9365AI-1E1-28N168.040678X |
| LCSC Part # | C1289955 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 168.04068MHz SMD7050-6P Oscillators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 168.04068MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 168.04068MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7033 | $ 15.70 |
| 200+ | $ 6.0782 | $ 1215.64 |
| 500+ | $ 5.8637 | $ 2931.85 |
| 1,000+ | $ 5.7587 | $ 5758.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 168.04068MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 168.04068MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AI-1E1-28N168.040678T | SiTime | SMD7050-6P | 0 | $ 4.352 | ||
| SIT9365AC-1E1-28N168.040678T | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-1E1-28E168.040678T | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-1E1-28E168.040678X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AI-1E1-30E168.040678Y | SiTime | SMD7050-6P | 0 | $ 4.3807 | ||
| SIT9365AC-1E1-30N168.040678X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-1E1-30E168.040678X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AI-1E3-28N168.040678Y | SiTime | SMD7050-6P | 0 | $ 4.3789 | ||
| SIT9365AI-1E3-28N168.040678X | SiTime | SMD7050-6P | 0 | $ 11.8292 | ||
| SIT9365AI-1E3-28E168.040678Y | SiTime | SMD7050-6P | 0 | $ 4.3862 |

