Korean Hroparts Elec K6-6133D-L1-02
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K6-6133D-L1-02 |
| LCSC Part # | C128977 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 50mA 12V |
| Description | Pushbutton Switch Square Button Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
166
166
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6759 $ 1.5419 | $ 1.54 |
10+ | $ 1.4128 $ 1.2998 | $ 13.00 |
30+ | $ 1.247 $ 1.1473 | $ 34.42 |
100+ | $ 1.0779 $ 0.9917 | $ 99.17 |
500+ | $ 1.0014 $ 0.9213 | $ 460.65 |
1,000+ | $ 0.9679 $ 0.8905 | $ 890.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$