Korean Hroparts Elec K5-1130SA-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-1130SA-01 |
| LCSC Part # | C128962 |
| Package | SMD,6.4x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 100mA 30V |
| Description | 30V 100,000 Cycles SPST-NO SMD,6.4x3mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.4x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1644 $ 0.1513 | $ 0.76 |
50+ | $ 0.1291 $ 0.1188 | $ 5.94 |
150+ | $ 0.114 $ 0.1049 | $ 15.74 |
500+ | $ 0.0951 $ 0.0875 | $ 43.75 |
2,500+ | $ 0.0867 $ 0.0798 | $ 199.50 |
5,000+ | $ 0.0817 $ 0.0752 | $ 376.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$