Korean Hroparts Elec K3-2268D-F1
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-2268D-F1 |
| LCSC Part # | C128958 |
| Packaging | Through Hole,14.3x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE 4PDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,14.3x3.5mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | 4PDT | |
| Switch Height | 3.5mm | |
| Length | 14.3mm | |
| Voltage Rating | 6V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 422
422 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3861 | $ 0.39 |
| 10+ | $ 0.3036 | $ 3.04 |
| 30+ | $ 0.2678 | $ 8.03 |
| 100+ | $ 0.2242 | $ 22.42 |
| 500+ | $ 0.204 | $ 102.00 |
| 1,000+ | $ 0.1915 | $ 191.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,14.3x3.5mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | 4PDT | |
| Switch Height | 3.5mm | |
| Length | 14.3mm | |
| Voltage Rating | 6V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



