LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX CK06BX104K product image
  • CK06BX104K thumbnail 1
  • CK06BX104K thumbnail 2
  • CK06BX104K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX CK06BX104KRoHS

Manufacturer
MPN
CK06BX104K
LCSC Part #
C128924
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100nF 100V TH
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6167$ 2.62
10+$ 2.5556$ 25.56
30+$ 2.5155$ 75.47
100+$ 2.4737$ 247.37
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
PackagingThrough Hole,P=5.08mm
Capacitance100nF
Temperature Coefficient-
Tolerance±10%
Voltage Rating100V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece