RZ(Wuxi Smart Microelectronics) TA6586
| Manufacturer | RZ(Wuxi Smart Microelectronics)Asian Brands |
| MPN | TA6586 |
| LCSC Part # | C128851 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DC bidirectional motor drive circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | RZ(Wuxi Smart Microelectronics) | |
| Packaging | DIP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 3V~14V | |
| Quiescent Current(Iq) | 2uA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TA6586 is a DC bidirectional motor driver IC suitable for toy motor drives, automatic valve motor drives, electromagnetic door lock drives, and similar applications. It features two logic input terminals for controlling motor forward, reverse, and braking operations. The IC offers excellent noise immunity, minimal standby current, and low output on-resistance, along with built-in diodes for dissipating reverse surge currents from inductive loads.
Features
- Standby current less than 2uA
- Wide operating voltage range: 3.0V~14V
- Emergency stop function
- Overtemperature protection
- Overcurrent, current limiting, and short-circuit protection
- Package: DIP8
Applications
- Motor drive for toys and similar applications
- Automatic valve motor drive
- Electromagnetic door lock drive
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | RZ(Wuxi Smart Microelectronics) | |
| Packaging | DIP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 3V~14V | |
| Quiescent Current(Iq) | 2uA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TA6586 is a DC bidirectional motor driver IC suitable for toy motor drives, automatic valve motor drives, electromagnetic door lock drives, and similar applications. It features two logic input terminals for controlling motor forward, reverse, and braking operations. The IC offers excellent noise immunity, minimal standby current, and low output on-resistance, along with built-in diodes for dissipating reverse surge currents from inductive loads.
Features
- Standby current less than 2uA
- Wide operating voltage range: 3.0V~14V
- Emergency stop function
- Overtemperature protection
- Overcurrent, current limiting, and short-circuit protection
- Package: DIP8
Applications
- Motor drive for toys and similar applications
- Automatic valve motor drive
- Electromagnetic door lock drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



