ADI HMC349ALP4CETR
| Manufacturer | |
| MPN | HMC349ALP4CETR |
| LCSC Part # | C128836 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | High Isolation, Nonreflective GaAs SPDT Switch, 100 MHz to 4 GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| Features | Bidirectional analog channel;Control interface integration | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~5V | |
| operating temperature | -40℃~+85℃ | |
| Bandwidth | 4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMC349ALP4CE is a gallium arsenide (GaAs), single-pole, double throw (SPDT) switch, specified from 100 MHz to 4 GHz. The HMC349ALP4CE is well suited for wireless infrastructure applications by yielding high isolation of 62 dB, low insertion loss of 1.0 dB, high input IP3 of 53 dBm, and high input P1dB of 34 dBm. The HMC349ALP4CE operates with a single, positive supply voltage from 3 V to 5 V and provides a CMOS-/TTL-compatible control interface. The HMC349ALP4CE comes in a 16-lead, 4 mm×4 mm, RoHS compliant, lead frame chip scale package (LFCSP).
Features
AI Translation
- Nonreflective, 50 Ω design
- High isolation: 62 dB to 2 GHz
- Low insertion loss: 1.0 dB to 2 GHz
- High input linearity 1 dB power compression (P1dB): 34 dBm (typical) Third-order intercept (IP3): 53 dBm (typical)
- High power handling 33.5 dBm through path, VDD = 5 V 26.5 dBm terminated path
- Single, positive supply: 3 V to 5 V
- CMOS-/TTL-compatible control
- All off state control
- 16-lead, 4 mm×4 mm LFCSP
- Pin-compatible with the HMC8038
Applications
AI Translation
- Wireless infrastructure
- Mobile radios
- Test equipment
In-Stock: 234
234 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1326 | $ 4.13 |
| 10+ | $ 3.5127 | $ 35.13 |
| 30+ | $ 3.143 | $ 94.29 |
| 100+ | $ 2.7701 | $ 277.01 |
| 500+ | $ 2.5974 | $ 1298.70 |
| 1,000+ | $ 2.5199 | $ 2519.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



