WeEn BYV32E-200,127
| Manufacturer | |
| MPN | BYV32E-200,127 |
| LCSC Part # | C128812 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 200V 20A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 6uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5795 | $ 1.58 |
| 10+ | $ 1.3211 | $ 13.21 |
| 50+ | $ 1.1781 | $ 58.91 |
| 100+ | $ 1.0172 | $ 101.72 |
| 500+ | $ 0.9457 | $ 472.85 |
| 1,000+ | $ 0.9133 | $ 913.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 6uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
