Nexperia PESD5V0V1BL,315
| Manufacturer | |
| MPN | PESD5V0V1BL,315 |
| LCSC Part # | C128808 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12.5VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in an SOD882 leadless ultra-small Surface-Mounted Device (SMD) plastic package, designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Single-line bidirectional ESD protection
- Ultra-low diode capacitance: Cd = 11 pF
- Maximum peak pulse power: PPPM = 45 W
- Low clamping voltage: VCL = 12.5 V
- Ultra-low leakage current: IRM = 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPPM = 4.8 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- SIM card protection
- Communication systems
- Portable electronics
- 10/100 Mbit/s Ethernet
In-Stock: 116,310
116,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0536 | $ 0.54 |
| 100+ | $ 0.0435 | $ 4.35 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.0346 | $ 34.60 |
| 5,000+ | $ 0.0316 | $ 158.00 |
| 10,000+ | $ 0.0286 | $ 286.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in an SOD882 leadless ultra-small Surface-Mounted Device (SMD) plastic package, designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Single-line bidirectional ESD protection
- Ultra-low diode capacitance: Cd = 11 pF
- Maximum peak pulse power: PPPM = 45 W
- Low clamping voltage: VCL = 12.5 V
- Ultra-low leakage current: IRM = 1 nA
- ESD protection up to 30 kV
- IEC 61000-4-2; Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPPM = 4.8 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- SIM card protection
- Communication systems
- Portable electronics
- 10/100 Mbit/s Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



