LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN7382MX product image
  • FAN7382MX thumbnail 1
  • FAN7382MX thumbnail 2
  • FAN7382MX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN7382MXRoHS

Manufacturer
MPN
FAN7382MX
LCSC Part #
C128796
Packaging
SOIC-8
Customer #
Key Attributes
High- and Low-Side Gate Driver
Datasheetpdf icononsemi FAN7382MX
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9832$ 0.98
10+$ 0.7827$ 7.83
30+$ 0.6832$ 20.50
100+$ 0.5838$ 58.38
500+$ 0.5251$ 262.55
1,000+$ 0.4941$ 494.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time170ns
High Level Delay Time200ns
Quiescent Current70uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)650mA
Rise Time20ns
Fall Time30ns
FeaturesUnder Voltage Protection;Enable shutdown
Current - Output High(IOH)350mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Floating Channels Designed for Bootstrap Operation to +600V Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for Both Channels Common-Mode dv/dt Noise Canceling Circuit Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VCC = VBS = 15V VCC & VBS Supply Range from 10V to 20V UVLO Functions for Both Channels TTL Compatible Input Logic Threshold Levels Matched Propagation Delay Below 50nsec Output In-phase with Input Signal

The FAN7382, a monolithic high and low side gate-drive IC, can drive MOSFETs and IGBTs that operate up to +600V. High-voltage process and commonmode noise canceling technique provides stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC or VBS is lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for fluorescent lamp ballasts, PDP scan drivers, motor controls, etc.

Features

AI Translation
  • Floating Channels Designed for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for Both Channels
  • Common-Mode dv/dt Noise Canceling Circuit
  • Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VCC = VBS = 15V
  • VCC & VBS Supply Range from 10V to 20V
  • UVLO Functions for Both Channels
  • TTL Compatible Input Logic Threshold Levels
  • Matched Propagation Delay Below 50nsec
  • Output In-phase with Input Signal

Applications

AI Translation
  • PDP Scan Driver
  • Fluorescent Lamp Ballast
  • SMPS
  • Motor Driver