onsemi FOD817A3SD
| Manufacturer | |
| Mfr. Part # | FOD817A3SD |
| LCSC Part # | C128788 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | 4-Pin DlP Phototransistor Optocouplers |
| Description | 50mA 100mV@20mA,20mA 70V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,685 
8,685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2818 | $ 1.41 |
50+ | $ 0.2242 | $ 11.21 |
150+ | $ 0.1995 | $ 29.93 |
1,000+ | $ 0.1433 | $ 143.30 |
2,000+ | $ 0.1295 | $ 259.00 |
5,000+ | $ 0.1213 | $ 606.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$