LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MXIC MX30LF1G18AC-TI product image
  • MX30LF1G18AC-TI thumbnail 1
  • MX30LF1G18AC-TI thumbnail 2
  • MX30LF1G18AC-TI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MXIC MX30LF1G18AC-TIRoHS

Manufacturer
MPN
MX30LF1G18AC-TI
LCSC Part #
C128679
Packaging
TSOPI-48
Customer #
Key Attributes
1G-bit NAND Flash Memory
Datasheetpdf iconMXIC MX30LF1G18AC-TI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMXIC
PackagingTSOPI-48
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency-
FeaturesRead buffer function;Software reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function
Data Retention - TDR (Year)10 years
Block Erase Time(tBE)1ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)20ns
InterfaceParallel
Standby Supply Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Features

AI Translation
  • 1G-bit SLC NAND Flash
  • Bus: x8
  • Page size: (2048 + 64) byte
  • Block size: (128K + 4K) byte
  • ONFI 1.0 compliant
  • Multiplexed Command/Address/Data
  • User Redundancy: 64-byte attached to each page
  • Fast Read Access
  • Latency of array to register: 25us
  • Sequential read: 20ns
  • Cache Read Support
  • Page Program Operation
  • Page program time: 300us(typ.)
  • Cache Program Support
  • Block Erase Operation
  • Block erase time: 1ms (typ.)
  • Single Voltage Operation: VCC: 2.7 to 3.6V
  • Low Power Dissipation
  • Max. 30mA Active current (Read/Program/Erase)
  • Sleep Mode: 80uA (Max) standby current
  • Hardware Data Protection: WP# pin
  • Block Protection
  • PT (Protection) pin: active high at power-on, which protects the entire chip. The pin has an internal weak pull down
  • Temporary protection/un-protection function (enabling by PT pin)
  • Solid protection (enabling by PT pin)
  • Device Status Indicators
  • Ready/Busy (R/B#) pin
  • Status R
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4572$ 5.46
10+$ 4.8544$ 48.54
30+$ 4.4964$ 134.89
96+$ 4.1334$ 396.81
480+$ 3.9665$ 1903.92
960+$ 3.8904$ 3734.78
Standard Packaging96/Full Tray
Better price for more quantity?
$