LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADG1412YCPZ-REEL7 product image
  • ADG1412YCPZ-REEL7 thumbnail 1
  • ADG1412YCPZ-REEL7 thumbnail 2
  • ADG1412YCPZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG1412YCPZ-REEL7RoHS

Manufacturer
MPN
ADG1412YCPZ-REEL7
LCSC Part #
C128643
Packaging
LFCSP-16-EP(4x4)
Customer #
Key Attributes
ADG1411/ADG1412/ADG1413 Quad SPST Switches
Datasheetpdf iconADI ADG1412YCPZ-REEL7
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2101$ 7.7175$ 7.72
10+$ 7.1586$ 6.7291$ 67.29
30+$ 6.2813$ 5.9045$ 177.14
100+$ 5.7441$ 5.3995$ 539.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingLFCSP-16-EP(4x4)
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Voltage - Supply-15V~15V;12V;-5V~5V
Ron1.8Ω
Number of Channels4
Con116pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADG1411/ADG1412/ADG1413 are monolithic complementary metal-oxide semiconductor (CMOS) devices containing four independently selectable switches designed on an iCMOS process. iCMOS (industrial CMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no previous generation of high voltage devices has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching signals. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and batterypowered instruments. The ADG1411/ADG1412/ADG1413 contain four independent single-pole/single-throw (SPST) switches. The ADG1411 and ADG1412 differ only in that the digital control logic is inverted. The ADG1411 switches are turned on with Logic 0 on the appropriate control input, whereas the ADG1412 switches are turned on with Logic 1. The ADG1413 has two switches with digital control logic similar to that of the ADG1411; the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1413 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection, which results in minimum transients when the digital inputs are switched.

Features

AI Translation
  • 1.5 Ω on resistance
  • 0.3 Ω on-resistance flatness
  • 0.1 Ω on-resistance match between channels
  • Continuous current per channel LFCSP: 250 mA TSSOP: 190 mA
  • Fully specified at +12 V, ±15 V, and ±5 V
  • Single supply required
  • 3 V logic-compatible inputs
  • Rail-to-rail operation
  • 16-lead TSSOP and 16-lead, 4 mm×4 mm LFCSP
  • Qualified for automotive applications

Applications

AI Translation
  • Automated test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Audio signal routing
  • Video signal routing
  • Communications systems
  • Relay replacement