TOSHIBA TC7W74FU,LF
| Manufacturer | |
| Mfr. Part # | TC7W74FU,LF |
| LCSC Part # | C128631 |
| Package | SSOP-8-3mm |
| Customer # | |
| Key Attributes | D-Type Flip Flop with Preset and Clear |
| Description | 2V~6V 26ns@6V,50pF SSOP-8-3mm Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-8-3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,935
2,935
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4539 | $ 2.27 |
50+ | $ 0.3517 | $ 17.59 |
150+ | $ 0.3079 | $ 46.19 |
500+ | $ 0.2532 | $ 126.60 |
3,000+ | $ 0.2289 | $ 686.70 |
6,000+ | $ 0.2143 | $ 1285.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$