TI UCC27324DGNR
| Manufacturer | |
| Mfr. Part # | UCC27324DGNR |
| LCSC Part # | C128607 |
| Package | HVSSOP-8-EP-0.65mm |
| Customer # | |
| Key Attributes | UCCx732x Dual 4-A Peak High-Speed Low-Side Power-MOSFET Drivers |
| Description | 4.8A 4.5V~15V 4.5A HVSSOP-8-EP-0.65mm Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | HVSSOP-8-EP-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,870
1,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.867 | $ 0.87 |
10+ | $ 0.6586 | $ 6.59 |
30+ | $ 0.587 | $ 17.61 |
100+ | $ 0.5139 | $ 51.39 |
500+ | $ 0.4709 | $ 235.45 |
1,000+ | $ 0.4486 | $ 448.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$