PANASONIC ECWHA3C822J
| Manufacturer | |
| MPN | ECWHA3C822J |
| LCSC Part # | C128525 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Description | 8.2nF 1.6kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,850
1,850
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2873 | $ 1.44 |
50+ | $ 0.2226 | $ 11.13 |
150+ | $ 0.1948 | $ 29.22 |
500+ | $ 0.1603 | $ 80.15 |
2,500+ | $ 0.1449 | $ 362.25 |
5,000+ | $ 0.1356 | $ 678.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$