PANASONIC 16SEPF1000M
| Manufacturer | |
| Mfr. Part # | 16SEPF1000M |
| LCSC Part # | C128486 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 16V TH |
| Description | 1000uF ±20% 16V Aluminum - Polymer Capacitors Through Hole,D10xL13mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
355
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9303 | $ 1.93 |
10+ | $ 1.5251 | $ 15.25 |
30+ | $ 1.3225 | $ 39.68 |
100+ | $ 1.1215 | $ 112.15 |
500+ | $ 1.0003 | $ 500.15 |
1,000+ | $ 0.9381 | $ 938.10 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$