SEMTECH SX1509BIULTRT
| Manufacturer | |
| MPN | SX1509BIULTRT |
| LCSC Part # | C128430 |
| Packaging | QFN-28-EP(4x4) |
| Customer # | |
| Key Attributes | Low Voltage Level Shifting GPIO with LED Driver and Keypad Engine |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-28-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull;Open-drain | |
| Number of I/O | 16 | |
| Features | Reset function;Input anti-jitter;Keyboard matrix scanning;PWMOptocouplers;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.425V~3.6V | |
| Quiescent Supply Current | 1uA | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | 8mA | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SX1508B and SX1509B are complete ultra low voltage General Purpose parallel Input/Output (GPIO) expanders ideal for low power handheld battery powered equipment. This family of GPIOs comes in 8-, 16-channel configuration and allows easy serial expansion of I/O through a standard 400kHz I²C interface. GPIO devices can provide additional control and monitoring when the microcontroller or chipset has insufficient I/O ports, or in systems where serial communication and control from a remote location is advantageous. These devices can also act as a level shifter to connect a microcontroller running at one voltage level to a component running at a different voltage level, thus eliminating the need for extra level translating circuits. The core is operating as low as 1.425V while the dual I/O banks can operate between 1.2V and 3.6V independent of the core voltage and each other (5.5V tolerant). The SX1508B and SX1509B feature a fully programmable LED Driver with internal oscillator for enhanced lighting control such as intensity (via 256-step PWM), blinking and breathing (fade in/out) make them highly versatile for a wide range of LED applications. In addition, keypad applications are also supported with an on-chip scanning engine that enables continuous keypad monitoring up to 64 keys without any additional host interaction reducing bus activity. The SX1508B and SX1509B have the ability to generate mask-programmable interrupts based on a falling/rising edge of any of its GPIO lines. A dedicated pin (NINT) indicates to a host controller that a state change occurred on one or more of the lines. Each GPIO is programmable via a bank of 8-bit configuration registers that include data, direction, pull-up/pull-down, interrupt mask and interrupt registers. These I/O expanders feature small footprint packages and are rated from -40°C to +85°C temperature range.
Features
- 1.2V to 3.6V Low Operating Voltage with Dual Independent I/O Rails (VCC1, VCC2)
- Enable Direct Level Shifting Between I/O Banks and Host Controller
- 5.5V Tolerant I/Os, Up to 15mA Output Sink on All I/Os (No Total Sink Current Limit)
- Integrated LED Driver for Enhanced Lighting Intensity Control (256-step PWM)
- Blink Control (224 On/Off values)
- Breathing Control (224 Fade In/Out values)
- On-Chip Keypad Scanning Engine Support Up to 8x8 Matrix (64 Keys)
- Configurable Input Debouncer
- 8/16 Channels of True Bi-directional Style I/O
- Programmable Pull-up/Pull-down
- Push/Pull or Open-drain outputs
- Programmable Polarity
- Open Drain Active Low Interrupt Output (NINT)
- Bit Maskable Programmable Edge Sensitivity
- Built-in Clock Management (Internal 2MHz Oscillator/External Clock Input, 7 clock values)
- OSCIO can be Configured as GPO
- 400kHz I²C Compatible Slave Interface
- 4 User-Selectable I²C Slave Addresses
- Power-On Reset and Reset Input (NRESET)
- Ultra Low Current Consumption: 1uA Typ
- -40°C to +85°C Operating Temperature Range
- Up to 2kV HBM ESD Protection
- Small Footprint Packages
- Pb & Halogen Free, RoHS/WEEE compliant
Applications
- Cell phones, PDAs, MP3 players
- Digital camera, Notebooks, GPS Units
- Any battery powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8399 | $ 4.84 |
| 10+ | $ 4.1123 | $ 41.12 |
| 30+ | $ 3.6803 | $ 110.41 |
| 100+ | $ 3.2434 | $ 324.34 |
| 500+ | $ 3.042 | $ 1521.00 |
| 1,000+ | $ 2.9511 | $ 2951.10 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



