TI SN74AVC2T245RSWR
| Manufacturer | |
| MPN | SN74AVC2T245RSWR |
| LCSC Part # | C128418 |
| Packaging | WQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Dual-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting, Voltage Translation and Tri-State Outputs |
| Description | 1.2V~3.6V 2 2 16uA 2.4ns@3.3V,30pF WQFN-10(1.4x1.8) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | WQFN-10(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
37,230
37,230
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3575 | $ 1.79 |
50+ | $ 0.2869 | $ 14.35 |
150+ | $ 0.2566 | $ 38.49 |
500+ | $ 0.2045 | $ 102.25 |
3,000+ | $ 0.1877 | $ 563.10 |
6,000+ | $ 0.1776 | $ 1065.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$