TI LMC6032IMX/NOPB
| Manufacturer | |
| MPN | LMC6032IMX/NOPB |
| LCSC Part # | C128393 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CMOS Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Gain Bandwidth Product | 1.4MHz | |
| Quiescent Current | 750uA | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 4.75V~15.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMC6032 is a CMOS dual operational amplifier which can operate from either a single supply or dual supplies. Its performance features include an input common - mode range that reaches ground, low input bias current, and high voltage gain into realistic loads, such as ≥kΩ and 600 Ω. This chip is built with TI's advanced Double - Poly Silicon - Gate CMOS process.
Features
AI Translation
- Specified for 2 kΩ and 600 Ω Loads
- High Voltage Gain: 12 dB
- Low Offset Voltage Drift: 2.3 μV/°C
- Ultra Low Input Bias Current: 40 fA
- Input Common - mode Range Includes V⁻
- Operating Range From +5V to ±15V Supply
- ISS = 400 μA/Amplifier; Independent of V⁺
- Low Distortion: 0.01% at 10 kHz
- Slew Rate: 1.1 V/μs
- Improved Performance Over TLC272
Applications
AI Translation
- High - Impedance Buffer or Preamplifier
- Current - to - Voltage Converter
- Long - Term Integrator
- Sample - and - Hold Circuit
- Medical Instrumentation
In-Stock: 2,302
2,302 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.182 | $ 1.18 |
| 10+ | $ 0.9945 | $ 9.95 |
| 30+ | $ 0.8902 | $ 26.71 |
| 100+ | $ 0.7728 | $ 77.28 |
| 500+ | $ 0.6636 | $ 331.80 |
| 1,000+ | $ 0.6408 | $ 640.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Gain Bandwidth Product | 1.4MHz | |
| Quiescent Current | 750uA | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 4.75V~15.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMC6032 is a CMOS dual operational amplifier which can operate from either a single supply or dual supplies. Its performance features include an input common - mode range that reaches ground, low input bias current, and high voltage gain into realistic loads, such as ≥kΩ and 600 Ω. This chip is built with TI's advanced Double - Poly Silicon - Gate CMOS process.
Features
AI Translation
- Specified for 2 kΩ and 600 Ω Loads
- High Voltage Gain: 12 dB
- Low Offset Voltage Drift: 2.3 μV/°C
- Ultra Low Input Bias Current: 40 fA
- Input Common - mode Range Includes V⁻
- Operating Range From +5V to ±15V Supply
- ISS = 400 μA/Amplifier; Independent of V⁺
- Low Distortion: 0.01% at 10 kHz
- Slew Rate: 1.1 V/μs
- Improved Performance Over TLC272
Applications
AI Translation
- High - Impedance Buffer or Preamplifier
- Current - to - Voltage Converter
- Long - Term Integrator
- Sample - and - Hold Circuit
- Medical Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



