LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM74HC595MX product image
Images for reference only

onsemi MM74HC595MXRoHS

Manufacturer
MPN
MM74HC595MX
LCSC Part #
C128369
Packaging
SOIC-16
Customer #
Key Attributes
8-Bit Shift Register with Output Latches
Datasheetpdf icononsemi MM74HC595MX
In-Stock: 4,855
4,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3817$ 1.91
50+$ 0.3017$ 15.09
150+$ 0.2674$ 40.11
500+$ 0.2131$ 106.55
2,500+$ 0.194$ 485.00
5,000+$ 0.1826$ 913.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
Manufactureronsemi
PackagingSOIC-16
Operating temperature-40℃~+85℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
Output Current7.8mA
FeaturesAsynchronous clear function;Output enable
Propagation Delay36ns@6V,50pF
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MM74HC595 high-speed shift register utilizes advanced silicon-gate CMOS technology. The device offers the high noise immunity and low power consumption characteristics of standard CMOS ICs, while being capable of driving 15 LS-TTL loads. The device contains an 8-bit serial-input, parallel-output shift register which feeds an 8-bit D-type storage register. The storage register has eight 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register features a direct clear, serial input, and a serial output pin for cascading. Both the shift register and storage register are clocked on the rising edge. If the two clocks are connected together, the shift register state will be one clock pulse ahead of the storage register. The 74HC logic family is compatible with the standard 74LS logic family in speed, function, and pinout. All inputs are clamped to VCC and ground through internal diodes to protect against ESD damage.

Features

AI Translation
  • Low quiescent current: 160 μA max
  • Low input current: 1 μA max
  • 8-bit serial-in, parallel-out shift register with storage register
  • Wide operating voltage range: 2V ~ 6V
  • Cascadable
  • Shift register with direct clear function
  • Guaranteed shift frequency: DC to 30 MHz
  • Lead-free, RoHS compliant