TOCOS RV24YN20S-B103
| Manufacturer | |
| Mfr. Part # | RV24YN20S-B103 |
| LCSC Part # | C128185 |
| Package | - |
| Customer # | |
| Key Attributes | POT 10kΩ 250mW |
| Description | 10kΩ ±10% 250mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TOCOS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5266 | $ 4.53 |
10+ | $ 3.9174 | $ 39.17 |
30+ | $ 3.5543 | $ 106.63 |
100+ | $ 3.1881 | $ 318.81 |
500+ | $ 3.0199 | $ 1509.95 |
1,000+ | $ 2.9435 | $ 2943.50 |
2,000+ | $ 2.9092 | $ 5818.40 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$