TOCOS RV24YN20S-B202
| Manufacturer | |
| MPN | RV24YN20S-B202 |
| LCSC Part # | C128183 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 250mW |
| Description | 2kΩ ±10% 250mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TOCOS | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
22
22
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.9008 | $ 2.90 |
10+ | $ 2.8329 | $ 28.33 |
30+ | $ 2.7877 | $ 83.63 |
100+ | $ 2.7425 | $ 274.25 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$