TOCOS G43BT-B501
| Manufacturer | |
| Mfr. Part # | G43BT-B501 |
| LCSC Part # | C128142 |
| Package | SMD-3P,5x4.5mm |
| Customer # | |
| Key Attributes | POT 500Ω SMD |
| Description | ±20% ±100ppm/℃ 250mW 500Ω SMD-3P,5x4.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TOCOS | |
| Package | SMD-3P,5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
61 
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7253 | $ 0.73 |
10+ | $ 0.5907 | $ 5.91 |
30+ | $ 0.5233 | $ 15.70 |
100+ | $ 0.456 | $ 45.60 |
500+ | $ 0.4147 | $ 207.35 |
1,000+ | $ 0.3948 | $ 394.80 |
2,000+ | $ 0.3902 | $ 780.40 |
4,000+ | $ 0.3872 | $ 1548.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$