LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MKE02Z64VLH4 product image
  • MKE02Z64VLH4 thumbnail 1
  • MKE02Z64VLH4 thumbnail 2
  • MKE02Z64VLH4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MKE02Z64VLH4RoHS

Manufacturer
MPN
MKE02Z64VLH4
LCSC Part #
C128072
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 40MHz 57 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconNXP MKE02Z64VLH4
In-Stock: 1,541
1,541 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0944$ 2.09
10+$ 1.7717$ 17.72
30+$ 1.5696$ 47.09
100+$ 1.3643$ 136.43
500+$ 1.2713$ 635.65
1,000+$ 1.2306$ 1230.60
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
DAC (Bit)6bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O57

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Operating characteristics – Voltage range: 2.7 to 5.5 V
  • Flash write voltage range: 2.7 to 5.5 V
  • Temperature range (ambient): -40 to 105 ℃
  • Performance – Up to 40 MHz Arm Cortex-M0+ core and up to 20 MHz bus clock
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
  • Memories and memory interfaces – Up to 64 KB flash
  • Up to 256 B EEPROM
  • Up to 4 KB RAM
  • Clocks – Oscillator (OSC) - supports 32.768 kHz crystal or 4 MHz to 20 MHz crystal or ceramic resonator; choice of low power or high gain oscillators
  • Internal clock source (ICS) - internal FLL with internal or external reference, 31.25 kHz pretrimmed internal reference for 32 MHz system clock (able to be trimmed for up to 40 MHz system clock)
  • Internal 1 kHz low-power oscillator (LPO)
  • System peripherals – Power management module (PMC) with three power modes: Run, Wait, Stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Bit manipulation engine (BME)
  • Security and integrity modules – 64-bit unique identification (ID) number per chip
  • Human-machine interface Up to 57 general-purpose input/output (GPIO)
  • Two up to 8-bit keyboard interrupt modules (KBI)
  • External interrupt (IRQ)
  • Analog modules – One up to 16-channel 12-bit SAR ADC, operation in Stop mode, optional hardware trigger (ADC)
  • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
  • Timers – One 6-channel FlexTimer/PWM (FTM)
  • Two 2-channel FlexTimer/PWM (FTM)
  • One 2-channel periodic interrupt timer (PIT)
  • One real-time clock (RTC)
  • Communication interfaces – Two SPI modules (SPI)
  • Up to three UART modules (UART)
  • One I2C module (I2C)
  • Package options – 64-pin QFP/LQFP
  • 44-pin LQFP
  • 32-pin LQFP
  • 32-pin QFN