FH CT4-1206Y334M500PF3
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CT4-1206Y334M500PF3 |
| LCSC Part # | C128043 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 330nF 50V Y5V TH |
| Description | 330nF ±20% 50V Ceramic Capacitor Y5V Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,725
2,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1218 | $ 0.61 |
50+ | $ 0.1018 | $ 5.09 |
150+ | $ 0.0918 | $ 13.77 |
500+ | $ 0.0844 | $ 42.20 |
2,000+ | $ 0.0733 | $ 146.60 |
4,000+ | $ 0.0703 | $ 281.20 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$