FH VLU0810-470K
| Manufacturer | FHAsian Brands |
| MPN | VLU0810-470K |
| LCSC Part # | C128034 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 47uH Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | 0.4mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1703 | $ 0.85 |
| 50+ | $ 0.1436 | $ 7.18 |
| 150+ | $ 0.1303 | $ 19.55 |
| 500+ | $ 0.1155 | $ 57.75 |
| 2,500+ | $ 0.1075 | $ 268.75 |
| 5,000+ | $ 0.1035 | $ 517.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | 0.4mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



