LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUAYI HY5110W product image
  • HY5110W thumbnail 1
  • HY5110W thumbnail 2
  • HY5110W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HUAYI HY5110WRoHS

Manufacturer
HUAYIAsian Brands
MPN
HY5110W
LCSC Part #
C128014
Packaging
TO-247A-3L
Customer #
Key Attributes
100V 316A 4V 500W 2.5mΩ@10V 1 N-channel TO-247A-3L Single FETs, MOSFETs RoHS
Datasheetpdf iconHUAYI HY5110W
In-Stock: 154
154 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8652$ 1.87
10+$ 1.5788$ 15.79
30+$ 1.3997$ 41.99
100+$ 1.2158$ 121.58
500+$ 1.1328$ 566.40
1,000+$ 1.097$ 1097.00
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHUAYI
PackagingTO-247A-3L
Drain to Source Voltage100V
Output Capacitance(Coss)1.558nF
Current - Continuous Drain(Id)316A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation500W
Reverse Transfer Capacitance (Crss@Vds)850pF
RDS(on)2.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)16.465nF
Gate Charge(Qg)356nC@10V
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 100V/316A
  • RDS(ON) = 2.1mΩ (typical), VGS = 10V
  • Avalanche rated
  • Reliable and durable
  • Available in lead-free, eco-friendly package (RoHS compliant)

Applications

AI Translation
  • Inverter system power management