onsemi FDT3612
| Manufacturer | |
| MPN | FDT3612 |
| LCSC Part # | C127977 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 100V 3.7A 4V 3W 88mΩ@10V 1 N-channel N-Channel SOT-223-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This N-channel MOSFET is designed to improve the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. Compared to other MOSFETs with similar RDS(ON) specifications, these MOSFETs feature faster switching speeds and lower gate charge. As a result, they are easy and safe to drive (even at very high frequencies), enabling DC/DC power supply designs with higher overall efficiency.
Applications
- DC/DC Converter - Motor Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5972 | $ 0.60 |
| 10+ | $ 0.4845 | $ 4.85 |
| 30+ | $ 0.4282 | $ 12.85 |
| 100+ | $ 0.3719 | $ 37.19 |
| 500+ | $ 0.3397 | $ 169.85 |
| 1,000+ | $ 0.322 | $ 322.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This N-channel MOSFET is designed to improve the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. Compared to other MOSFETs with similar RDS(ON) specifications, these MOSFETs feature faster switching speeds and lower gate charge. As a result, they are easy and safe to drive (even at very high frequencies), enabling DC/DC power supply designs with higher overall efficiency.
Applications
- DC/DC Converter - Motor Drive
C127977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



