LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F123IPWR product image
  • MSP430F123IPWR thumbnail 1
  • MSP430F123IPWR thumbnail 2
  • MSP430F123IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F123IPWRRoHS

Manufacturer
MPN
MSP430F123IPWR
LCSC Part #
C127972
Packaging
TSSOP-28
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430F123IPWR
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9904$ 6.99
10+$ 6.0726$ 60.73
30+$ 5.5116$ 165.35
100+$ 5.0429$ 504.29
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-28
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size8KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultralow power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6μs. The MSP430F12x series is an ultralow-power mixed signal microcontroller with a built-in 16-bit timer and twenty-two I/O pins. The MSP430F12x series also has a built-in communication capability using asynchronous (UART) and synchronous (SPI) protocols in addition to a versatile analog comparator. Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data and display them or transmit them to a host system. Stand alone RF sensor front end is another area of application. The I/O port inputs provide single slope A/D conversion capability on resistive sensors.

Features

AI Translation
  • Low Supply Voltage Range 1.8 V to 3.6 V
  • Ultralow-Power Consumption:
    • Active Mode: 200 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power Saving Modes
  • Wake-Up From Standby Mode in less than 6 μs
  • 16-Bit RISC Architecture, 125 ns Instruction Cycle Time
  • Basic Clock Module Configurations:
    • Various Internal Resistors
    • Single External Resistor
    • 32 kHz Crystal High Frequency Crystal
    • Resonator
    • External Clock Source
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • On-Chip Comparator for Analog Signal Compare Function or Slope A/D Conversion
  • Serial Communication Interface (USART0)
  • Software-Selects Asynchronous UART or Synchronous SPI
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse

Applications

AI Translation
  • sensor systems that capture analog signals, convert them to digital values, and then process the data and display them or transmit them to a host system
  • Stand alone RF sensor front end