TI TPS61178RNWR
| Manufacturer | |
| Mfr. Part # | TPS61178RNWR |
| LCSC Part # | C127918 |
| Package | VQFN-13-HR(3x3.5) |
| Customer # | |
| Key Attributes | 20-V, 10-A Fully-Integrated Synchronous Boost with Load Disconnect Control |
| Description | 2.2MHz Boost Adjustable 4.5V~20V 10A VQFN-13-HR(3x3.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-13-HR(3x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,221
1,221
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.042 | $ 1.04 |
10+ | $ 0.8585 | $ 8.59 |
30+ | $ 0.7659 | $ 22.98 |
100+ | $ 0.675 | $ 67.50 |
500+ | $ 0.5808 | $ 290.40 |
1,000+ | $ 0.5521 | $ 552.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$