LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8565AKSZ-REEL7 product image
  • AD8565AKSZ-REEL7 thumbnail 1
  • AD8565AKSZ-REEL7 thumbnail 2
  • AD8565AKSZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8565AKSZ-REEL7RoHS

Manufacturer
MPN
AD8565AKSZ-REEL7
LCSC Part #
C127899
Packaging
SC-70-5
Customer #
Key Attributes
16 V Rail-to-Rail Operational Amplifiers
Datasheetpdf iconADI AD8565AKSZ-REEL7
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0342$ 2.03
10+$ 1.7578$ 17.58
30+$ 1.5838$ 47.51
100+$ 1.2716$ 127.16
500+$ 1.1919$ 595.95
1,000+$ 1.1578$ 1157.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate4V/us
Input Offset Current(Ios)800nA
Input offset current drift(Ios TC)-
FeaturesOvervoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current600nA
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current700uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4.5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8565/AD8566/AD8567 are low cost, single-supply, railto-rail input and output operational amplifiers optimized for LCD monitor applications. They are built on an advanced high voltage CBCMOS process. The AD8565 contains a single amplifier, the AD8566 has two amplifiers, and the AD8567 has four amplifiers.

These LCD op amps have high slew rates, 35 mA continuous output drive, 250 mA peak output drive, and a high capacitive load drive capability. They have a wide supply range and offset voltages below 10 mV. The AD8565/AD8566/AD8567 are ideal for LCD grayscale reference buffer and V_COM applications.

The AD8565/AD8566/AD8567 are specified over the -40°C to +85°C temperature range. The AD8565 single is available in a 5-lead SC70 package. The AD8566 dual is available in an 8-lead MSOP package. The AD8567 quad is available in a 14-lead TSSOP package and a 16-lead LFCSP package.

The AD8566WARMZ is the automotive grade version.

Features

AI Translation
  • Single-supply operation: 4.5 V to 16 V
  • Input capability beyond the rails
  • Rail-to-rail output swing
  • Continuous output current: 35 mA
  • Peak output current: 250 mA
  • Offset voltage: 10 mV
  • Slew rate: 5 V/μs
  • Unity gain stable with large capacitive loads
  • Supply current: 700 μA per amplifier
  • Qualified for automotive applications

Applications

AI Translation
  • LCD reference drivers
  • Portable electronics
  • Communications equipment
  • Automotive infotainment systems