LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT7272BGSP product image
  • RT7272BGSP thumbnail 1
  • RT7272BGSP thumbnail 2
  • RT7272BGSP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RICHTEK RT7272BGSPRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT7272BGSP
LCSC Part #
C127866
Packaging
SOIC-8-EP
Customer #
Key Attributes
3A, 36V, 500kHz Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT7272BGSP
In-Stock: 31,675
31,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5569$ 0.56
10+$ 0.438$ 4.38
30+$ 0.3794$ 11.38
100+$ 0.3289$ 32.89
500+$ 0.3078$ 153.90
1,000+$ 0.298$ 298.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingSOIC-8-EP
Operating Temperature-40℃~+125℃
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage800mV~30V
Output Current3A
Quiescent Current900uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RT7272B is a high efficiency, current mode synchronous step-down DC/DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates a 150mΩ high side and a 80mΩ low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and simple compensation circuit. A cycle-by-cycle current limit function provides protection against shorted output and an internal soft-start eliminates input current surge during start-up. The RT7272B provides complete protection functions such as input under-voltage lockout, output under-voltage protection, over-current protection and thermal shutdown. The RT7272B is available in the thermal enhanced SOP-8 (Exposed Pad) package.

Features

AI Translation
  • 4.5V to 36V Input Voltage Range
  • 3A Output Current
  • Internal N-MOSFETs
  • Current Mode Control
  • Fixed Frequency Operation: 500kHz
  • Adjustable Output Voltage from 0.8V to 30V
  • High Efficiency Up to 95%
  • Stable with Low ESR Ceramic Output Capacitors
  • Cycle-by-Cycle Current Limit
  • Input Under-Voltage Lockout
  • Output Under-Voltage Protection
  • Thermal Shutdown Protection
  • Adjustable Current Limit
  • Power Saving Mode for High Efficiency at Light Load
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Distributed Power Systems
  • Pre-Regulator for Linear Regulators
  • Notebook Computers
  • Point of Load Regulator in Distributed Power System
  • Digital Set-top Boxes
  • Personal Digital Recorders
  • Broadband Communications
  • Flat Panel TVs and Monitors
  • Vehicle Electronics