LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LBC807-25LT1G product image
  • LBC807-25LT1G thumbnail 1
  • LBC807-25LT1G thumbnail 2
  • LBC807-25LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LBC807-25LT1GRoHS

Manufacturer
LRCAsian Brands
MPN
LBC807-25LT1G
LCSC Part #
C12781
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 500mA SOT-23
Datasheetpdf iconLRC LBC807-25LT1G
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0173$ 0.35
200+$ 0.0134$ 2.68
600+$ 0.0112$ 6.72
3,000+$ 0.0099$ 29.70
9,000+$ 0.0088$ 79.20
21,000+$ 0.0082$ 172.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLRC
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain160
Pd - Power Dissipation300mW
Number1 PNP
typePNP
Current - Collector(Ic)500mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))700mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Collector current capability Ic = -500 mA
  • Collector-emitter voltage VCEO(max) = -45 V
  • General purpose switching and amplification
  • PNP complement: LBC807 Series
  • The material of product compliance with RoHS requirements