LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1210W2F500MT5E product image
  • 1210W2F500MT5E thumbnail 1
  • 1210W2F500MT5E thumbnail 2
  • 1210W2F500MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F500MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F500MT5E
LCSC Part #
C127694
Packaging
1210
Customer #
Key Attributes
RES 50mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F500MT5E
In-Stock: 32,550
32,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0224$ 0.0222$ 1.11
500+$ 0.0182$ 0.0181$ 9.05
1,500+$ 0.0159$ 0.0158$ 23.70
5,000+$ 0.0145$ 0.0144$ 72.00
25,000+$ 0.0133$ 0.0132$ 330.00
50,000+$ 0.0126$ 0.0125$ 625.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance50mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece