LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin RFBLN2012090BS0T53 product image
  • RFBLN2012090BS0T53 thumbnail 1
  • RFBLN2012090BS0T53 thumbnail 2
  • RFBLN2012090BS0T53 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin RFBLN2012090BS0T53RoHS

Manufacturer
WalsinAsian Brands
MPN
RFBLN2012090BS0T53
LCSC Part #
C127605
Packaging
SMD
Customer #
Key Attributes
RF Devices and Customer made Antenna
Datasheetpdf iconWalsin RFBLN2012090BS0T53
In-Stock: 1,890
1,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0829$ 0.83
100+$ 0.0675$ 6.75
300+$ 0.0598$ 17.94
2,000+$ 0.0541$ 108.20
4,000+$ 0.0494$ 197.60
10,000+$ 0.0471$ 471.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerWalsin
PackagingSMD
Amplitude Balance (Max)2dB
Return Loss(Min)10dB
Phase Difference180°@±15°
Frequency Range869MHz~960MHz;1.805GHz~1.99GHz
Impedance - Unbalanced/Balanced50Ω:200Ω
Insertion Loss1.1dB;1.6dB

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Applications

AI Translation
  • 1558 ~ 1606 MHz GNSS Band
  • 860~960MHz/1805~2025 MHz Band
  • MoCA / Docsis
  • LTE BAND
  • ISM Band 2.4GHz
  • ISM Band 5GHz
  • GSM 850/ GSM 900/ DCS1800/ PCS1900
  • GPS 1.575GHz
  • 892 MHz & 1.94GHz
  • 2496 ~ 2690 MHz Band
  • DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)