Walsin RFTIP2109BTM5T62
| Manufacturer | WalsinAsian Brands |
| MPN | RFTIP2109BTM5T62 |
| LCSC Part # | C127598 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RF Devices and Customer made Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Impedance | 50Ω | |
| Attenuation | 15dB | |
| Insertion Loss | 0.7dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 1558 ~ 1606 MHz GNSS Band
- 860~960MHz/1805~2025 MHz Band
- MoCA / Docsis
- LTE BAND
- ISM Band 2.4GHz
- ISM Band 5GHz
- GSM 850/ GSM 900/ DCS1800/ PCS1900
- GPS 1.575GHz
- 892 MHz & 1.94GHz
- 2496 ~ 2690 MHz Band
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0746 | $ 0.37 |
| 50+ | $ 0.0596 | $ 2.98 |
| 150+ | $ 0.0521 | $ 7.82 |
| 500+ | $ 0.0464 | $ 23.20 |
| 2,000+ | $ 0.0378 | $ 75.60 |
| 4,000+ | $ 0.0356 | $ 142.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



